
FH69-10S-0.5SH | |
---|---|
DigiKey Part Number | 26-FH69-10S-0.5SHTR-ND - Tape & Reel (TR) 26-FH69-10S-0.5SHCT-ND - Cut Tape (CT) 26-FH69-10S-0.5SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH69-10S-0.5SH |
Description | CONN FFC FPC 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH69-10S-0.5SH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.091" (2.30mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.50000 | $6.50 |
10 | $5.49100 | $54.91 |
25 | $5.14680 | $128.67 |
50 | $4.90140 | $245.07 |
100 | $4.66590 | $466.59 |
250 | $4.37348 | $1,093.37 |
500 | $4.16456 | $2,082.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.25479 | $4,254.79 |
2,000 | $4.05167 | $8,103.34 |
3,000 | $3.93742 | $11,812.26 |
5,000 | $3.79810 | $18,990.50 |
7,000 | $3.70903 | $25,963.21 |
10,000 | $3.61692 | $36,169.20 |