30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH67-30S-0.5SV

DigiKey Part Number
26-FH67-30S-0.5SVTR-ND - Tape & Reel (TR)
26-FH67-30S-0.5SVCT-ND - Cut Tape (CT)
26-FH67-30S-0.5SVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH67-30S-0.5SV
Description
CONN FFC VERT 30POS 0.5MM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FH67-30S-0.5SV Models
Product Attributes
Filter Similar Products
Category
Contact Material
Copper Alloy
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Features
Solder Retention
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
30
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
3.94µin (0.10µm)
Termination
Solder
Housing Color
Gray
FFC, FCB Thickness
0.33mm
Actuator Color
Black
Height Above Board
0.205" (5.20mm)
Mating Cycles
10
Locking Feature
Rotary Lock
Base Product Number
Cable End Type
Notched
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,161
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.95000$27.95
10$23.72700$237.27
25$22.24400$556.10
50$21.18020$1,059.01
100$20.16820$2,016.82
250$18.90484$4,726.21
500$18.11360$9,056.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$19.03499$19,034.99
2,000$18.12726$36,254.52
3,000$17.61662$52,849.86
Manufacturers Standard Package