
FH62-61S-0.25SHW(99) | |
---|---|
DigiKey Part Number | 26-FH62-61S-0.25SHW(99)TR-ND - Tape & Reel (TR) 26-FH62-61S-0.25SHW(99)CT-ND - Cut Tape (CT) 26-FH62-61S-0.25SHW(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH62-61S-0.25SHW(99) |
Description | CONN FPC TOP 61POS 0.25MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 61 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH62-61S-0.25SHW(99) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 61 | |
Pitch | 0.010" (0.25mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.043" (1.08mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.25A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $18.02562 | $9,012.81 |
1,000 | $17.16578 | $17,165.78 |
1,500 | $16.68187 | $25,022.81 |
2,500 | $16.09191 | $40,229.77 |
3,500 | $15.71484 | $55,001.94 |
5,000 | $15.32484 | $76,624.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.99000 | $27.99 |
10 | $23.75800 | $237.58 |
25 | $22.27240 | $556.81 |
50 | $21.20720 | $1,060.36 |
100 | $20.19390 | $2,019.39 |
250 | $18.92900 | $4,732.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.96000 | $29.96 |
10 | $27.17400 | $271.74 |
25 | $25.74000 | $643.50 |
50 | $25.14220 | $1,257.11 |
100 | $23.94520 | $2,394.52 |
250 | $20.95208 | $5,238.02 |