
FH62-31S-0.25SHW(99) | |
---|---|
DigiKey Part Number | 26-FH62-31S-0.25SHW(99)TR-ND - Tape & Reel (TR) 26-FH62-31S-0.25SHW(99)CT-ND - Cut Tape (CT) 26-FH62-31S-0.25SHW(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH62-31S-0.25SHW(99) |
Description | CONN FPC TOP 31POS 0.25MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 31 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH62-31S-0.25SHW(99) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 31 | |
Pitch | 0.010" (0.25mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.043" (1.08mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.25A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $16.53184 | $8,265.92 |
1,000 | $15.74304 | $15,743.04 |
1,500 | $15.29933 | $22,948.99 |
2,500 | $14.75823 | $36,895.57 |
3,500 | $14.41237 | $50,443.29 |
5,000 | $14.05469 | $70,273.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.68000 | $25.68 |
10 | $21.79000 | $217.90 |
25 | $20.42520 | $510.63 |
50 | $19.44900 | $972.45 |
100 | $18.52040 | $1,852.04 |
250 | $17.36032 | $4,340.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.25000 | $27.25 |
10 | $24.72100 | $247.21 |
25 | $23.41840 | $585.46 |
50 | $22.87340 | $1,143.67 |
100 | $21.78350 | $2,178.35 |
250 | $19.06072 | $4,765.18 |