
FH58S-41S-0.2SHW(99) | |
|---|---|
DigiKey Part Number | 26-FH58S-41S-0.2SHW(99)TR-ND - Tape & Reel (TR) 26-FH58S-41S-0.2SHW(99)CT-ND - Cut Tape (CT) 26-FH58S-41S-0.2SHW(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH58S-41S-0.2SHW(99) |
Description | RECEPTACLE, 0.2 MM PITCH, 41 POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 Position FFC, FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH58S-41S-0.2SHW(99) Models |
Category | Cable End Type Notched, Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 41 | Material Flammability Rating UL94 V-0 |
Pitch 0.008" (0.20mm) | Current Rating (Amps) 0.2A |
Termination Solder | Contact Finish Thickness 1.25µin (0.03µm) |
FFC, FCB Thickness 0.20mm | Housing Color Beige |
Height Above Board 0.035" (0.88mm) | Actuator Color Black |
Locking Feature Flip Lock, Backlock | Mating Cycles 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.07000 | $19.07 |
| 10 | $16.22900 | $162.29 |
| 25 | $15.20640 | $380.16 |
| 50 | $14.47980 | $723.99 |
| 100 | $13.78830 | $1,378.83 |
| 250 | $12.92452 | $3,231.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.75670 | $6,878.35 |
| 1,000 | $13.10030 | $13,100.30 |
| 1,500 | $12.73099 | $19,096.49 |
| 2,500 | $12.28068 | $30,701.70 |
| 3,500 | $11.99280 | $41,974.80 |
| 5,000 | $11.69515 | $58,475.75 |

