
KW30-5S-1H(800) | |
---|---|
DigiKey Part Number | 26-KW30-5S-1H(800)TR-ND - Tape & Reel (TR) 26-KW30-5S-1H(800)CT-ND - Cut Tape (CT) 26-KW30-5S-1H(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW30-5S-1H(800) |
Description | RECEPTACLE, 1.0 A, 5 POS., RIGHT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.039" (1.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insulation Color | Black | |
Insulation Height | 0.130" (3.30mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100VAC/DC | |
Applications | General Purpose | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Rectangular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $5.42700 | $54.27 |
100 | $4.61460 | $461.46 |
500 | $4.11864 | $2,059.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.81122 | $5,716.83 |
3,000 | $3.62932 | $10,887.96 |
4,500 | $3.52699 | $15,871.45 |
7,500 | $3.40220 | $25,516.50 |
10,500 | $3.32244 | $34,885.62 |
15,000 | $3.23995 | $48,599.25 |