
FH58-41S-0.2SHW(99) | |
|---|---|
DigiKey Part Number | H125309TR-ND - Tape & Reel (TR) H125309CT-ND - Cut Tape (CT) H125309DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH58-41S-0.2SHW(99) |
Description | CONN FPC 41POS 0.2MM R/A |
Customer Reference | |
Detailed Description | 41 Position FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH58-41S-0.2SHW(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 41 | |
Pitch | 0.008" (0.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon, Halogen Free | |
Features | - | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.84000 | $26.84 |
| 10 | $22.80300 | $228.03 |
| 25 | $21.37200 | $534.30 |
| 50 | $20.34900 | $1,017.45 |
| 100 | $19.37730 | $1,937.73 |
| 250 | $18.16376 | $4,540.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $18.56678 | $9,283.39 |
| 1,000 | $17.68102 | $17,681.02 |
| 1,500 | $17.18278 | $25,774.17 |
| 2,500 | $16.57510 | $41,437.75 |
| 3,500 | $16.18665 | $56,653.28 |
| 5,000 | $15.78495 | $78,924.75 |


