FH53-41S-0.2SHW(99)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH53-41S-0.2SHW(99)

DigiKey Part Number
H125307TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH53-41S-0.2SHW(99)
Description
CONN FPC TOP 41POS 0.2MM R/A
Customer Reference
Detailed Description
41 Position FPC Connector Contacts, Top 0.008" (0.20mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH53-41S-0.2SHW(99) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
41
Pitch
0.008" (0.20mm)
Termination
Solder
FFC, FCB Thickness
0.12mm
Height Above Board
0.026" (0.65mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Notched
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
Polyamide (PA), Nylon, Halogen Free
Features
-
Voltage Rating
-
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0, UL94 HB
Current Rating (Amps)
0.2A
Contact Finish Thickness
1.25µin (0.03µm)
Housing Color
Beige
Actuator Color
Black
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.