


FH52E-40S-0.5SH(99) | |
---|---|
DigiKey Part Number | H125288TR-ND - Tape & Reel (TR) H125288CT-ND - Cut Tape (CT) H125288DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52E-40S-0.5SH(99) |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52E-40S-0.5SH(99) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $22.48488 | $11,242.44 |
1,000 | $21.41226 | $21,412.26 |
1,500 | $20.80885 | $31,213.27 |
2,500 | $20.07311 | $50,182.78 |
3,500 | $19.60270 | $68,609.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.90000 | $34.90 |
10 | $29.62700 | $296.27 |
25 | $27.76800 | $694.20 |
50 | $26.44280 | $1,322.14 |
100 | $25.17920 | $2,517.92 |
250 | $23.60248 | $5,900.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.23000 | $35.23 |
10 | $28.68000 | $286.80 |
25 | $26.43800 | $660.95 |
50 | $24.85900 | $1,242.95 |
100 | $23.37720 | $2,337.72 |
250 | $21.55304 | $5,388.26 |