


FH52E-18S-0.5SH(99) | |
---|---|
DigiKey Part Number | H125284TR-ND - Tape & Reel (TR) H125284CT-ND - Cut Tape (CT) H125284DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52E-18S-0.5SH(99) |
Description | CONN FFC BOTTOM 18POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52E-18S-0.5SH(99) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 18 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.51000 | $26.51 |
10 | $22.55600 | $225.56 |
25 | $21.13640 | $528.41 |
50 | $20.12720 | $1,006.36 |
100 | $19.16570 | $1,916.57 |
250 | $17.96520 | $4,491.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $15.49016 | $7,745.08 |
1,000 | $14.75109 | $14,751.09 |
1,500 | $14.33531 | $21,502.97 |
2,500 | $13.82824 | $34,570.60 |
3,500 | $13.50417 | $47,264.60 |
5,000 | $13.16904 | $65,845.20 |