


FH52E-18S-0.5SH(99) | |
---|---|
DigiKey Part Number | H125284TR-ND - Tape & Reel (TR) H125284CT-ND - Cut Tape (CT) H125284DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52E-18S-0.5SH(99) |
Description | CONN FFC BOTTOM 18POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52E-18S-0.5SH(99) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 18 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.44000 | $26.44 |
10 | $22.49800 | $224.98 |
25 | $21.08240 | $527.06 |
50 | $20.07580 | $1,003.79 |
100 | $19.11690 | $1,911.69 |
250 | $17.91936 | $4,479.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $15.45064 | $7,725.32 |
1,000 | $14.71346 | $14,713.46 |
1,500 | $14.29875 | $21,448.12 |
2,500 | $13.79297 | $34,482.43 |
3,500 | $13.46972 | $47,144.02 |
5,000 | $13.13545 | $65,677.25 |