


FH52C-12S-1SH | |
|---|---|
DigiKey Part Number | 26-FH52C-12S-1SHTR-ND - Tape & Reel (TR) 26-FH52C-12S-1SHCT-ND - Cut Tape (CT) 26-FH52C-12S-1SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52C-12S-1SH |
Description | RECEPTACLE, AC 50.0V, DC 50.0V, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52C-12S-1SH Models |
Category | Cable End Type Tabbed, Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 105°C |
Number of Positions 12 | Current Rating (Amps) 0.003A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color Gray |
Height Above Board 0.079" (2.00mm) | Mating Cycles 5 |
Locking Feature Flip Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $5.31100 | $53.11 |
| 25 | $4.97880 | $124.47 |
| 50 | $4.74060 | $237.03 |
| 100 | $4.51280 | $451.28 |
| 250 | $4.23012 | $1,057.53 |
| 500 | $4.02788 | $2,013.94 |
| 1,000 | $3.83558 | $3,835.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.55572 | $13,667.16 |
| 6,000 | $4.33839 | $26,030.34 |
| 9,000 | $4.21612 | $37,945.08 |
| 15,000 | $4.06704 | $61,005.60 |

