Parametric Equivalent

FH52-60(30)SB-1SH(99) | |
|---|---|
DigiKey Part Number | FH52-60(30)SB-1SH(99)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH52-60(30)SB-1SH(99) |
Description | CONN FFC FPC BOTTOM 60POS 1MM RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 (30 Loaded) Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52-60(30)SB-1SH(99) Models |
Category | Cable End Type Tabbed |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 60 (30 Loaded) | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH52-60(30)SB-1SH | Hirose Electric Co Ltd | 0 | FH52-60(30)SB-1SH-ND | $14.44956 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $18.23118 | $9,115.59 |

