

FH52-30S-0.5SH | |
|---|---|
DigiKey Part Number | 26-FH52-30S-0.5SHTR-ND - Tape & Reel (TR) 26-FH52-30S-0.5SHCT-ND - Cut Tape (CT) 26-FH52-30S-0.5SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52-30S-0.5SH |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52-30S-0.5SH Models |
Category | Cable End Type Tabbed |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FFC, FPC | Operating Temperature -40°C ~ 105°C |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Contacts, Bottom | Current Rating (Amps) 0.5A |
Number of Positions 30 | Contact Finish Thickness 1.25µin (0.03µm) |
Pitch 0.020" (0.50mm) | Housing Color Gray |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.079" (2.00mm) | Base Product Number |
Locking Feature Flip Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.59000 | $17.59 |
| 10 | $14.97100 | $149.71 |
| 25 | $14.03240 | $350.81 |
| 50 | $13.36160 | $668.08 |
| 100 | $12.72280 | $1,272.28 |
| 250 | $11.92576 | $2,981.44 |
| 500 | $11.35636 | $5,678.18 |
| 1,000 | $10.94364 | $10,943.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $12.44023 | $37,320.69 |
| 6,000 | $11.84710 | $71,082.60 |

