
FH52-26S-0.5SH | |
|---|---|
DigiKey Part Number | 26-FH52-26S-0.5SHTR-ND - Tape & Reel (TR) 26-FH52-26S-0.5SHCT-ND - Cut Tape (CT) 26-FH52-26S-0.5SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52-26S-0.5SH |
Description | CONN FFC BOTTOM 26POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52-26S-0.5SH Models |
Category | Cable End Type Tabbed |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FFC, FPC | Operating Temperature -40°C ~ 105°C |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Contacts, Bottom | Current Rating (Amps) 0.5A |
Number of Positions 26 | Contact Finish Thickness 1.25µin (0.03µm) |
Pitch 0.020" (0.50mm) | Housing Color Gray |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.079" (2.00mm) | Base Product Number |
Locking Feature Flip Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.05000 | $15.05 |
| 10 | $12.75200 | $127.52 |
| 25 | $11.95400 | $298.85 |
| 50 | $11.38180 | $569.09 |
| 100 | $10.83760 | $1,083.76 |
| 250 | $10.15848 | $2,539.62 |
| 500 | $9.67326 | $4,836.63 |
| 1,000 | $9.21162 | $9,211.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.56278 | $28,688.34 |
| 6,000 | $9.10682 | $54,640.92 |
| 9,000 | $8.85030 | $79,652.70 |

