
FH48-21S-0.5SV | |
|---|---|
DigiKey Part Number | H124661TR-ND - Tape & Reel (TR) H124661CT-ND - Cut Tape (CT) H124661DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH48-21S-0.5SV |
Description | CONN FFC VERT 21POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH48-21S-0.5SV Models |
Category | Locking Feature Flip Lock |
Manufacturer Hirose Electric Co Ltd | Cable End Type Tabbed |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FFC | Features Low Insertion Force (LIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 21 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.243" (6.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $19.91445 | $19,914.45 |
| 2,000 | $18.96470 | $37,929.40 |
| 3,000 | $18.43052 | $55,291.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.65000 | $25.65 |
| 10 | $20.87400 | $208.74 |
| 25 | $19.24160 | $481.04 |
| 50 | $18.09220 | $904.61 |
| 100 | $17.01360 | $1,701.36 |
| 250 | $15.68596 | $3,921.49 |
| 500 | $14.75118 | $7,375.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.21000 | $27.21 |
| 10 | $24.68900 | $246.89 |
| 25 | $23.38840 | $584.71 |
| 50 | $22.84420 | $1,142.21 |
| 100 | $21.75570 | $2,175.57 |
| 250 | $19.03640 | $4,759.10 |
| 500 | $18.49246 | $9,246.23 |

