
FH43BW-71S-0.2SHW(99) | |
---|---|
DigiKey Part Number | FH43BW-71S-0.2SHW(99)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH43BW-71S-0.2SHW(99) |
Description | CONN FFC FPC 0.2MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 71 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
EDA/CAD Models | FH43BW-71S-0.2SHW(99) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 71 | |
Pitch | 0.008" (0.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $25.00800 | $12,504.00 |