
FH36W-51S-0.3SHW(99) | |
|---|---|
DigiKey Part Number | H121998TR-ND - Tape & Reel (TR) H121998CT-ND - Cut Tape (CT) H121998DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH36W-51S-0.3SHW(99) |
Description | CONN FPC BOTTOM 51POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH36W-51S-0.3SHW(99) Models |
Category | Cable End Type Tabbed |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 51 | Material Flammability Rating UL94 HB |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Brown |
Height Above Board 0.039" (1.00mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH36W-51S-0.3SHW(50) | Hirose Electric Co Ltd | 4,244 | 26-FH36W-51S-0.3SHW(50)CT-ND | $22.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $27.05432 | $13,527.16 |
| 1,000 | $25.76388 | $25,763.88 |
| 1,500 | $25.03787 | $37,556.81 |
| 2,500 | $24.15270 | $60,381.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.74000 | $37.74 |
| 10 | $30.73200 | $307.32 |
| 25 | $28.32800 | $708.20 |
| 50 | $26.63940 | $1,331.97 |
| 100 | $25.05010 | $2,505.01 |
| 250 | $23.09584 | $5,773.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.52000 | $41.52 |
| 10 | $37.69600 | $376.96 |
| 25 | $35.70760 | $892.69 |
| 50 | $34.87560 | $1,743.78 |
| 100 | $33.21490 | $3,321.49 |
| 250 | $29.06300 | $7,265.75 |

