
FH36W-39S-0.3SHW(99) | |
---|---|
DigiKey Part Number | H121997TR-ND - Tape & Reel (TR) H121997CT-ND - Cut Tape (CT) H121997DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH36W-39S-0.3SHW(99) |
Description | CONN FPC BOTTOM 39POS 0.3MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH36W-39S-0.3SHW(99) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 39 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $20.75418 | $10,377.09 |
1,000 | $19.76413 | $19,764.13 |
1,500 | $19.20718 | $28,810.77 |
2,500 | $18.52786 | $46,319.65 |
3,500 | $18.09375 | $63,328.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.19000 | $32.19 |
10 | $26.23500 | $262.35 |
25 | $24.18560 | $604.64 |
50 | $22.74180 | $1,137.09 |
100 | $21.38590 | $2,138.59 |
250 | $19.71760 | $4,929.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.90000 | $34.90 |
10 | $31.71000 | $317.10 |
25 | $30.03040 | $750.76 |
50 | $29.33220 | $1,466.61 |
100 | $27.93610 | $2,793.61 |
250 | $24.44412 | $6,111.03 |