
FH36W-39S-0.3SHW(99) | |
|---|---|
DigiKey Part Number | H121997TR-ND - Tape & Reel (TR) H121997CT-ND - Cut Tape (CT) H121997DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH36W-39S-0.3SHW(99) |
Description | CONN FPC BOTTOM 39POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH36W-39S-0.3SHW(99) Models |
Category | Cable End Type Tabbed |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 39 | Material Flammability Rating UL94 HB |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Brown |
Height Above Board 0.039" (1.00mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH36W-39S-0.3SHW(50) | Hirose Electric Co Ltd | 4,813 | 26-FH36W-39S-0.3SHW(50)CT-ND | $19.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $23.09024 | $11,545.12 |
| 1,000 | $21.98873 | $21,988.73 |
| 1,500 | $21.36911 | $32,053.66 |
| 2,500 | $20.61350 | $51,533.75 |
| 3,500 | $20.13060 | $70,457.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.15000 | $32.15 |
| 10 | $26.20200 | $262.02 |
| 25 | $24.15480 | $603.87 |
| 50 | $22.71280 | $1,135.64 |
| 100 | $21.35860 | $2,135.86 |
| 250 | $19.69248 | $4,923.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.86000 | $34.86 |
| 10 | $31.66900 | $316.69 |
| 25 | $29.99200 | $749.80 |
| 50 | $29.29480 | $1,464.74 |
| 100 | $27.90050 | $2,790.05 |
| 250 | $24.41292 | $6,103.23 |

