
FH33J-40S-0.5SH(10) | |
|---|---|
DigiKey Part Number | 26-FH33J-40S-0.5SH(10)TR-ND - Tape & Reel (TR) 26-FH33J-40S-0.5SH(10)CT-ND - Cut Tape (CT) 26-FH33J-40S-0.5SH(10)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH33J-40S-0.5SH(10) |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH33J-40S-0.5SH(10) Models |
Category | Locking Feature Flip Lock |
Manufacturer Hirose Electric Co Ltd | Cable End Type Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 40 | Operating Temperature -55°C ~ 85°C |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.047" (1.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFC2B35-40-G | GCT | 360 | 2073-FFC2B35-40-GCT-ND | $5.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $8.38779 | $41,938.95 |
| 10,000 | $7.98796 | $79,879.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.51000 | $17.51 |
| 10 | $14.88100 | $148.81 |
| 25 | $13.94360 | $348.59 |
| 50 | $13.27780 | $663.89 |
| 100 | $12.64300 | $1,264.30 |
| 250 | $11.85048 | $2,962.62 |
| 500 | $11.28484 | $5,642.42 |
| 1,000 | $10.86817 | $10,868.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.02000 | $17.02 |
| 10 | $14.83200 | $148.32 |
| 25 | $14.20000 | $355.00 |
| 50 | $13.88440 | $694.22 |
| 100 | $13.25310 | $1,325.31 |
| 250 | $11.99056 | $2,997.64 |
| 500 | $11.04394 | $5,521.97 |
| 1,000 | $9.46624 | $9,466.24 |
| 2,500 | $8.83515 | $22,087.88 |

