



FH33-40S-0.5SH(99) | |
---|---|
DigiKey Part Number | H124718TR-ND - Tape & Reel (TR) H124718CT-ND - Cut Tape (CT) H124718DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH33-40S-0.5SH(99) |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH33-40S-0.5SH(99) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.74000 | $20.74 |
10 | $17.65800 | $176.58 |
25 | $16.54640 | $413.66 |
50 | $15.75600 | $787.80 |
100 | $15.00280 | $1,500.28 |
250 | $14.06288 | $3,515.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $12.84900 | $6,424.50 |
1,000 | $12.23580 | $12,235.80 |
1,500 | $11.89096 | $17,836.44 |
2,500 | $11.47027 | $28,675.67 |
3,500 | $11.20145 | $39,205.07 |
5,000 | $10.92337 | $54,616.85 |