
FH28K-64S-0.5SH | |
---|---|
DigiKey Part Number | 26-FH28K-64S-0.5SHTR-ND - Tape & Reel (TR) 26-FH28K-64S-0.5SHCT-ND - Cut Tape (CT) 26-FH28K-64S-0.5SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28K-64S-0.5SH |
Description | CONN FFC BOTTOM 64POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 64 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28K-64S-0.5SH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 64 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $8.69065 | $17,381.30 |
4,000 | $8.27614 | $33,104.56 |
6,000 | $8.04298 | $48,257.88 |
10,000 | $7.75857 | $77,585.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.88000 | $13.88 |
10 | $11.77500 | $117.75 |
25 | $11.03880 | $275.97 |
50 | $10.51000 | $525.50 |
100 | $10.00760 | $1,000.76 |
250 | $9.38024 | $2,345.06 |
500 | $8.93226 | $4,466.13 |
1,000 | $8.50594 | $8,505.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.03000 | $15.03 |
10 | $13.05500 | $130.55 |
25 | $12.50040 | $312.51 |
50 | $12.22460 | $611.23 |
100 | $11.66870 | $1,166.87 |
250 | $10.55704 | $2,639.26 |
500 | $9.72364 | $4,861.82 |
1,000 | $8.33458 | $8,334.58 |