
FH28D-68S-0.5SH(98) | |
---|---|
DigiKey Part Number | H124632TR-ND - Tape & Reel (TR) H124632CT-ND - Cut Tape (CT) H124632DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28D-68S-0.5SH(98) |
Description | CONN FFC BOTTOM 68POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28D-68S-0.5SH(98) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 68 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $20.30192 | $10,150.96 |
1,000 | $19.33335 | $19,333.35 |
1,500 | $18.78850 | $28,182.75 |
2,500 | $18.12413 | $45,310.33 |
3,500 | $17.69939 | $61,947.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.53000 | $31.53 |
10 | $25.66700 | $256.67 |
25 | $23.65880 | $591.47 |
50 | $22.24620 | $1,112.31 |
100 | $20.92000 | $2,092.00 |
250 | $19.28756 | $4,821.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.08000 | $34.08 |
10 | $30.95200 | $309.52 |
25 | $29.31560 | $732.89 |
50 | $28.63420 | $1,431.71 |
100 | $27.27100 | $2,727.10 |
250 | $23.86228 | $5,965.57 |