
FH28D-55S-0.5SH(98) | |
|---|---|
DigiKey Part Number | H124630TR-ND - Tape & Reel (TR) H124630CT-ND - Cut Tape (CT) H124630DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28D-55S-0.5SH(98) |
Description | CONN FFC BOTTOM 55POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 55 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28D-55S-0.5SH(98) Models |
Category | Cable End Type Tabbed |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Obsolete | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 105°C |
Number of Positions 55 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.100" (2.54mm) | Mating Cycles 20 |
Locking Feature Rotary Lock | Base Product Number |




