
FH28-55S-0.5SH(11) | |
|---|---|
DigiKey Part Number | 26-FH28-55S-0.5SH(11)TR-ND - Tape & Reel (TR) 26-FH28-55S-0.5SH(11)CT-ND - Cut Tape (CT) 26-FH28-55S-0.5SH(11)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28-55S-0.5SH(11) |
Description | CONN FFC BOTTOM 55POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 55 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tabbed |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 105°C |
Number of Positions 55 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.100" (2.54mm) | Mating Cycles 20 |
Locking Feature Rotary Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $13.23086 | $26,461.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.17000 | $18.17 |
| 10 | $14.80700 | $148.07 |
| 25 | $13.65080 | $341.27 |
| 50 | $12.83700 | $641.85 |
| 100 | $12.07080 | $1,207.08 |
| 250 | $11.12864 | $2,782.16 |
| 500 | $10.46548 | $5,232.74 |
| 1,000 | $9.84196 | $9,841.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.54000 | $15.54 |

