
FH28-10S-0.5SH(05) | |
---|---|
DigiKey Part Number | H125752TR-ND - Tape & Reel (TR) H125752CT-ND - Cut Tape (CT) H125752DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28-10S-0.5SH(05) |
Description | CONN FFC BOTTOM 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28-10S-0.5SH(05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.58000 | $11.58 |
10 | $9.82900 | $98.29 |
25 | $9.21600 | $230.40 |
50 | $8.77420 | $438.71 |
100 | $8.35550 | $835.55 |
250 | $7.83164 | $1,957.91 |
500 | $7.45756 | $3,728.78 |
1,000 | $7.10161 | $7,101.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $7.01404 | $14,028.08 |
4,000 | $6.67951 | $26,718.04 |
6,000 | $6.49128 | $38,947.68 |
10,000 | $6.26173 | $62,617.30 |