
FH26W-37S-0.3SHW(60) | |
---|---|
DigiKey Part Number | H125802TR-ND - Tape & Reel (TR) H125802CT-ND - Cut Tape (CT) H125802DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH26W-37S-0.3SHW(60) |
Description | CONN FPC BOTTOM 37POS 0.3MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH26W-37S-0.3SHW(60) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 37 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $9.58122 | $47,906.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.08000 | $17.08 |
10 | $13.88500 | $138.85 |
25 | $12.79920 | $319.98 |
50 | $12.03740 | $601.87 |
100 | $11.31800 | $1,131.80 |
250 | $10.43488 | $2,608.72 |
500 | $9.81296 | $4,906.48 |
1,000 | $9.22843 | $9,228.43 |
2,500 | $8.62155 | $21,553.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.49000 | $17.49 |
10 | $15.19900 | $151.99 |
25 | $14.55320 | $363.83 |
50 | $14.23140 | $711.57 |
100 | $13.58430 | $1,358.43 |
250 | $12.29024 | $3,072.56 |
500 | $11.32002 | $5,660.01 |
1,000 | $9.70294 | $9,702.94 |
2,500 | $9.05608 | $22,640.20 |