
FH23-45S-0.3SHAW(05) | |
|---|---|
DigiKey Part Number | HFQ545TR-ND - Tape & Reel (TR) HFQ545CT-ND - Cut Tape (CT) HFQ545DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH23-45S-0.3SHAW(05) |
Description | CONN FPC BOTTOM 45POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH23-45S-0.3SHAW(05) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FPC | Features Low Insertion Force (LIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 45 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.3A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.049" (1.25mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.84000 | $17.84 |
| 10 | $15.12800 | $151.28 |
| 25 | $14.18040 | $354.51 |
| 50 | $13.50140 | $675.07 |
| 100 | $12.85680 | $1,285.68 |
| 250 | $12.05108 | $3,012.77 |
| 500 | $11.47574 | $5,737.87 |
| 1,000 | $11.06943 | $11,069.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $11.42223 | $28,555.58 |
| 5,000 | $10.87762 | $54,388.10 |
| 7,500 | $10.57123 | $79,284.23 |

