
FH23-25S-0.3SHW(05) | |
---|---|
DigiKey Part Number | HFQ425TR-ND - Tape & Reel (TR) HFQ425CT-ND - Cut Tape (CT) HFQ425DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH23-25S-0.3SHW(05) |
Description | CONN FPC BOTTOM 25POS 0.3MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH23-25S-0.3SHW(05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 25 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.049" (1.25mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.53458 | $18,836.45 |
5,000 | $7.17523 | $35,876.15 |
7,500 | $6.97304 | $52,297.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.49000 | $14.49 |
10 | $12.29000 | $122.90 |
25 | $11.51840 | $287.96 |
50 | $10.96660 | $548.33 |
100 | $10.44310 | $1,044.31 |
250 | $9.78852 | $2,447.13 |
500 | $9.32110 | $4,660.55 |
1,000 | $8.87615 | $8,876.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.72000 | $15.72 |
10 | $13.67300 | $136.73 |
25 | $13.09560 | $327.39 |
50 | $12.80400 | $640.20 |
100 | $12.22210 | $1,222.21 |
250 | $11.05788 | $2,764.47 |
500 | $10.18496 | $5,092.48 |
1,000 | $8.73004 | $8,730.04 |