FH12-24S-1SVA(54)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH12-24S-1SVA(54)

DigiKey Part Number
26-FH12-24S-1SVA(54)TR-ND - Tape & Reel (TR)
26-FH12-24S-1SVA(54)CT-ND - Cut Tape (CT)
26-FH12-24S-1SVA(54)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH12-24S-1SVA(54)
Description
CONN FFC FPC VERT 24POS 1MM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FH12-24S-1SVA(54) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
24
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
-
Height Above Board
0.142" (3.60mm)
Locking Feature
Flip Lock
Cable End Type
-
Contact Material
-
Contact Finish
-
Housing Material
-
Actuator Material
-
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
-
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,761
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.39000$15.39
10$13.08900$130.89
25$12.26880$306.72
50$11.68120$584.06
100$11.12310$1,112.31
250$10.42568$2,606.42
500$9.92796$4,963.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.68445$9,684.45
2,000$9.22235$18,444.70
3,000$8.96245$26,887.35
5,000$8.64546$43,227.30
7,000$8.44288$59,100.16
Manufacturers Standard Package