
FH12-24S-0.5SH(1)(98) | |
---|---|
DigiKey Part Number | 26-FH12-24S-0.5SH(1)(98)TR-ND - Tape & Reel (TR) 26-FH12-24S-0.5SH(1)(98)CT-ND - Cut Tape (CT) 26-FH12-24S-0.5SH(1)(98)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-24S-0.5SH(1)(98) |
Description | CONN FFC BOTTOM 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12-24S-0.5SH(1)(98) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.39000 | $22.39 |
10 | $19.04100 | $190.41 |
25 | $17.84360 | $446.09 |
50 | $16.99080 | $849.54 |
100 | $16.17920 | $1,617.92 |
250 | $15.16596 | $3,791.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $13.90352 | $6,951.76 |
1,000 | $13.24002 | $13,240.02 |
1,500 | $12.86689 | $19,300.33 |
2,500 | $12.41168 | $31,029.20 |
3,500 | $12.12077 | $42,422.69 |
5,000 | $11.81997 | $59,099.85 |