FH12-16S-1SVA(54)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH12-16S-1SVA(54)

DigiKey Part Number
26-FH12-16S-1SVA(54)TR-ND - Tape & Reel (TR)
26-FH12-16S-1SVA(54)CT-ND - Cut Tape (CT)
26-FH12-16S-1SVA(54)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH12-16S-1SVA(54)
Description
CONN FFC FPC VERT 16POS 1MM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FH12-16S-1SVA(54) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
16
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
-
Height Above Board
0.142" (3.60mm)
Locking Feature
Flip Lock
Cable End Type
-
Contact Material
-
Contact Finish
-
Housing Material
-
Actuator Material
-
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
-
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,878
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.91000$11.91
10$10.08300$100.83
25$9.44920$236.23
50$8.99600$449.80
100$8.56650$856.65
250$8.02936$2,007.34
500$7.64592$3,822.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.69551$7,695.51
2,000$7.32828$14,656.56
3,000$7.12170$21,365.10
5,000$6.86980$34,349.00
7,000$6.70876$46,961.32
10,000$6.54225$65,422.50
Manufacturers Standard Package