
FH12-10S-0.5SVA(98) | |
---|---|
DigiKey Part Number | FH12-10S-0.5SVA(98)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH12-10S-0.5SVA(98) |
Description | CONN FFC VERT 10POS 0.5MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH12-10S-0.5SVA(98) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.142" (3.60mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.80840 | $4,404.20 |