EV1-62RA-2SB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EV1-62RA-2SB
Waterproof Power Connectors - Hirose

EV1-62RA-2SB

DigiKey Part Number
H122427-ND
Manufacturer
Manufacturer Product Number
EV1-62RA-2SB
Description
CONN RCPT 2POS SCREW SILVER
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector Screw Silver
Datasheet
 Datasheet
EDA/CAD Models
EV1-62RA-2SB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Screw Lock
Cable Termination
Screw
Wire Type
Discrete
Wire Gauge
-
Features
Waterproof
Contact Finish
Silver
Contact Finish Thickness
2.00µin (0.051µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.