70 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Hirose ER8 Series Connectors | Digi-Key Daily
Hirose ER8 Series Connectors | Digi-Key Daily

ER8-70S-0.8SV-7H

DigiKey Part Number
H125563TR-ND - Tape & Reel (TR)
H125563CT-ND - Cut Tape (CT)
H125563DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ER8-70S-0.8SV-7H
Description
CONN RCPT 70POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
70 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ER8-70S-0.8SV-7H Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
9mm, 12mm
Number of Positions
70
Height Above Board
0.285" (7.24mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$42.54407$12,763.22
600$40.51487$24,308.92
900$39.37349$35,436.14
1,500$37.98125$56,971.88
2,100$37.09145$77,892.04
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$57.30000$57.30
10$48.68000$486.80
25$45.62920$1,140.73
50$43.44900$2,172.45
100$41.37470$4,137.47
Digi-Reel®
QuantityUnit PriceExt Price
1$57.30000$57.30
10$46.68200$466.82
25$43.03800$1,075.95
50$40.47120$2,023.56
100$38.05900$3,805.90
* All Digi-Reel orders will add a $55.00 reeling fee.