Similar
Direct
Direct




ER8-40S-0.8SV-7H | |
|---|---|
DigiKey Part Number | H125560TR-ND - Tape & Reel (TR) H125560CT-ND - Cut Tape (CT) H125560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-40S-0.8SV-7H |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-40S-0.8SV-7H Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm |
Number of Positions 40 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER8-40S-0.8SV-7H(10) | Hirose Electric Co Ltd | 0 | 26-ER8-40S-0.8SV-7H(10)TR-ND | $14.10370 | Similar |
| ERF8-020-07.0-S-DV-K-TR | Samtec Inc. | 1,422 | SAM13133CT-ND | $58.04000 | Direct |
| ERF8-020-07.0-S-DV-TR | Samtec Inc. | 735 | SAM13558CT-ND | $62.40000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.18000 | $42.18 |
| 10 | $35.82900 | $358.29 |
| 25 | $33.58320 | $839.58 |
| 50 | $31.98000 | $1,599.00 |
| 100 | $30.45330 | $3,045.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $35.65033 | $10,695.10 |
| 600 | $33.95000 | $20,370.00 |
| 900 | $32.99342 | $29,694.08 |
| 1,500 | $31.82669 | $47,740.03 |
| 2,100 | $31.08083 | $65,269.74 |






















