EM35WBR-4PC | |
---|---|
DigiKey Part Number | EM35WBR-4PC-ND |
Manufacturer | |
Manufacturer Product Number | EM35WBR-4PC |
Description | CONN RCPT HSNG MALE 4POS PNL MT |
Customer Reference | |
Detailed Description | 4 (3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | EM35WBR-4PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 (3 Power + PE) | |
Shell Size - Insert | 35 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 Power | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Aluminum Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polybutylene Terephthalate Resin (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |