
EF1-38R-1SCC | |
---|---|
DigiKey Part Number | H122410-ND |
Manufacturer | |
Manufacturer Product Number | EF1-38R-1SCC |
Description | CONN RCPT 1POS CRIMP TIN |
Customer Reference | |
Detailed Description | 1 (Power) Position Rectangular Receptacle Connector Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Ring Terminal | |
Number of Positions | 1 (Power) | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | DIN Rail | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Color | Black | |
Base Product Number |