
DX31A-100P(50) | |
---|---|
DigiKey Part Number | H123237-ND |
Manufacturer | |
Manufacturer Product Number | DX31A-100P(50) |
Description | CONN PLUG IDC 100POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Plug Connector Miniature High Density (HD) Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | DX31A-100P(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 100 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | Mating Side (M2.6); Latchblocks | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $145.75000 | $145.75 |
20 | $117.95900 | $2,359.18 |
40 | $112.32850 | $4,493.14 |
60 | $109.16250 | $6,549.75 |
100 | $105.29950 | $10,529.95 |
260 | $98.43977 | $25,594.34 |
500 | $94.00610 | $47,003.05 |