
DX30A-36P(50) | |
---|---|
DigiKey Part Number | H123226-ND |
Manufacturer | |
Manufacturer Product Number | DX30A-36P(50) |
Description | IDC CONN 36POS PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Plug Connector Miniature High Density (HD) Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | DX30A-36P(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | Mating Side (M2.6); Latchblocks | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.05000 | $84.05 |
10 | $71.42900 | $714.29 |
25 | $66.95240 | $1,673.81 |
50 | $63.75680 | $3,187.84 |
100 | $60.71350 | $6,071.35 |
250 | $56.91472 | $14,228.68 |
500 | $54.20048 | $27,100.24 |
1,000 | $51.61620 | $51,616.20 |