
DX10BM-100S(50) | |
|---|---|
DigiKey Part Number | H11318-ND |
Manufacturer | |
Manufacturer Product Number | DX10BM-100S(50) |
Description | CONN MINI HD RCPT 100P R/A SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | DX10BM-100S(50) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Flange Feature Mating Side, Female Screwlock (M2.6) |
Part Status Active | Type Miniature High Density (HD) |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Base Product Number |
Number of Positions 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $220.34000 | $220.34 |
| 20 | $178.34500 | $3,566.90 |
| 40 | $169.83575 | $6,793.43 |
| 60 | $165.04933 | $9,902.96 |
| 100 | $159.21020 | $15,921.02 |
| 260 | $148.84138 | $38,698.76 |
| 500 | $142.13970 | $71,069.85 |



