
DX-36-CV | |
|---|---|
DigiKey Part Number | H123254-ND |
Manufacturer | |
Manufacturer Product Number | DX-36-CV |
Description | CONN HOOD 36PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Two Piece Backshell and Cover Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DX-36-CV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 36 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal Shell, Zinc/Plastic Cover | |
Plating | Silver | |
Hardware | - | |
Features | Latch Lock | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.87000 | $113.87 |
| 10 | $96.78300 | $967.83 |
| 25 | $90.72600 | $2,268.15 |
| 50 | $86.39320 | $4,319.66 |
| 100 | $82.27010 | $8,227.01 |
| 250 | $77.12292 | $19,280.73 |
| 500 | $73.44562 | $36,722.81 |
| 1,000 | $69.94466 | $69,944.66 |

