
DX-20-CV | |
---|---|
DigiKey Part Number | H123216-ND |
Manufacturer | |
Manufacturer Product Number | DX-20-CV |
Description | BACKSHELL 20POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Two Piece Backshell and Cover Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DX-20-CV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 20 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal Shell, Zinc/Plastic Cover | |
Plating | Silver | |
Hardware | - | |
Features | Latch Lock | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.44000 | $65.44 |
10 | $55.58000 | $555.80 |
25 | $52.09720 | $1,302.43 |
50 | $49.61080 | $2,480.54 |
100 | $47.24200 | $4,724.20 |
250 | $44.28552 | $11,071.38 |
500 | $43.05848 | $21,529.24 |