DN20B-36S(70)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DN20B-36S(70)

DigiKey Part Number
26-DN20B-36S(70)-ND
Manufacturer
Manufacturer Product Number
DN20B-36S(70)
Description
CONN D-TYPE RCPT 36POS VERT SLDR
Customer Reference
Detailed Description
36 Position D-Type Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.100 Pitch x 0.100 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (M3); Latchblocks
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Aluminum, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
200VAC
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 284
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 24/11/2025
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$101.90000$101.90
15$84.13000$1,261.95
105$73.33362$7,700.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.