
DH60A-51P-L | |
---|---|
DigiKey Part Number | DH60A-51P-L-ND |
Manufacturer | |
Manufacturer Product Number | DH60A-51P-L |
Description | CONN RCPT 51POS R/A SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position Plug Connector SCSI Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | DH60A-51P-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 51 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Flange Feature | Insert, Threaded (M2); Latchblocks | |
Type | SCSI | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $57.77880 | $2,888.94 |