



DF9-15S-1V(32) | |
---|---|
DigiKey Part Number | H10400TR-ND - Tape & Reel (TR) H10400CT-ND - Cut Tape (CT) H10400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9-15S-1V(32) |
Description | CONN RCPT 15POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9-15S-1V(32) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 15 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.22899 | $6,228.99 |
2,000 | $5.93169 | $11,863.38 |
3,000 | $5.76446 | $17,293.38 |
5,000 | $5.56053 | $27,802.65 |
7,000 | $5.43019 | $38,011.33 |
10,000 | $5.29539 | $52,953.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.44000 | $9.44 |
10 | $8.02200 | $80.22 |
25 | $7.51480 | $187.87 |
50 | $7.15500 | $357.75 |
100 | $6.81350 | $681.35 |
250 | $6.38620 | $1,596.55 |
500 | $6.08124 | $3,040.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.47000 | $9.47 |
10 | $7.70500 | $77.05 |
25 | $7.10600 | $177.65 |
50 | $6.68100 | $334.05 |
100 | $6.28270 | $628.27 |
250 | $5.79204 | $1,448.01 |
500 | $5.44662 | $2,723.31 |