
DF9-13S-1V(32) | |
---|---|
DigiKey Part Number | H10399TR-ND - Tape & Reel (TR) H10399CT-ND - Cut Tape (CT) H10399DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9-13S-1V(32) |
Description | CONN RCPT 13POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9-13S-1V(32) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 13 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.56427 | $5,564.27 |
2,000 | $5.29868 | $10,597.36 |
3,000 | $5.14928 | $15,447.84 |
5,000 | $4.96713 | $24,835.65 |
7,000 | $4.85068 | $33,954.76 |
10,000 | $4.73023 | $47,302.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.46000 | $8.46 |
10 | $7.18500 | $71.85 |
25 | $6.72960 | $168.24 |
50 | $6.40780 | $320.39 |
100 | $6.10160 | $610.16 |
250 | $5.71944 | $1,429.86 |
500 | $5.44620 | $2,723.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.38000 | $9.38 |
10 | $7.94400 | $79.44 |
25 | $7.61960 | $190.49 |
50 | $7.45820 | $372.91 |
100 | $7.13390 | $713.39 |
250 | $6.48516 | $1,621.29 |
500 | $5.83666 | $2,918.33 |