




DF81D-40P-0.4SD(52) | |
---|---|
DigiKey Part Number | H122257TR-ND - Tape & Reel (TR) H122257CT-ND - Cut Tape (CT) H122257DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF81D-40P-0.4SD(52) |
Description | CONN PLUG 40POS SOLDER GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Plug Connector Solder Gold 34-36 AWG, 36-46 AWG |
Datasheet | Datasheet |
EDA/CAD Models | DF81D-40P-0.4SD(52) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Outer Shroud Contact | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Solder | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 34-36 AWG, 36-46 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $13.82124 | $6,910.62 |
1,000 | $13.16174 | $13,161.74 |
1,500 | $12.79066 | $19,185.99 |
2,500 | $12.33824 | $30,845.60 |
3,500 | $12.04906 | $42,171.71 |
5,000 | $11.75002 | $58,750.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.43000 | $21.43 |
10 | $17.47300 | $174.73 |
25 | $16.10680 | $402.67 |
50 | $15.14600 | $757.30 |
100 | $14.24200 | $1,424.20 |
250 | $13.13072 | $3,282.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.42000 | $22.42 |
10 | $20.33000 | $203.30 |
25 | $19.25640 | $481.41 |
50 | $18.80820 | $940.41 |
100 | $17.91310 | $1,791.31 |
250 | $15.67380 | $3,918.45 |