
DF80D-50P-0.5SD(51) | |
---|---|
DigiKey Part Number | 26-DF80D-50P-0.5SD(51)TR-ND - Tape & Reel (TR) 26-DF80D-50P-0.5SD(51)CT-ND - Cut Tape (CT) 26-DF80D-50P-0.5SD(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF80D-50P-0.5SD(51) |
Description | CONN PLUG 50POS SOLDER GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Plug Connector Solder Gold 32-36 AWG, 40-46 AWG |
Datasheet | Datasheet |
EDA/CAD Models | DF80D-50P-0.5SD(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Outer Shroud Contact | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Solder | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 32-36 AWG, 40-46 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.50000 | $13.50 |
10 | $11.01400 | $110.14 |
25 | $10.15160 | $253.79 |
50 | $9.54580 | $477.29 |
100 | $8.97620 | $897.62 |
250 | $8.27512 | $2,068.78 |
500 | $7.78188 | $3,890.94 |
1,000 | $7.31817 | $7,318.17 |
2,500 | $6.74764 | $16,869.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $7.40470 | $37,023.50 |
10,000 | $7.05166 | $70,516.60 |